Manufacturer Part #
EXB-38V473JV
EXB-38V Series 0603 0.063 W 47 kOhm ±5 % 4 Element SMT Chip Resistor Array
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2525 | ||||||||||
Product Specification Section
Panasonic Industry EXB-38V473JV - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry EXB-38V473JV - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 47kΩ |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.063W |
| Voltage Rating: | 50V |
| Case Size: | 0603 (1608 Metric) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
5,000
$0.0114
15,000
$0.0111
25,000
$0.011
75,000
$0.0107
125,000+
$0.0105
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Mounting Method:
Surface Mount