Manufacturer Part #
ORNTA1002AT0
ORNTA Series 10 V 10 kOhm Surface Mount Thin Film Resistor Array - MS-12AA
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Reel Package Style:MS-12AA Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ORNTA1002AT0 - Technical Attributes
Attributes Table
| No of Elements: | 4 |
| Resistance: | 10kΩ |
| Tolerance (%): | ±0.1% |
| Power Dissipation: | 400mW |
| Voltage Rating: | 10V |
| Technology: | Thin Film |
| Type: | Isolated |
| Temp Coefficient: | ±25ppm/°C |
| Operating Temp Range: | -55°C to +125°C |
| Terminal Pitch: | 1.27mm |
| No of Pins: | 8 |
| Dimension: | L 4.93mm x W 3.99mm x H 1.73mm |
| Package Style: | MS-12AA |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$4.14
200
$4.10
300
$4.08
400
$4.06
500+
$4.01
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
MS-12AA
Mounting Method:
Surface Mount