text.skipToContent text.skipToNavigation

Manufacturer Part #

YC124-JR-072K7L

YC124 Series 4 Elements 2.7 kOhm ±5 % Case 4 x 0402 SMD Chip Resistor Network

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
YAGEO YC124-JR-072K7L - Technical Attributes
Attributes Table
No of Elements: 4
Resistance: 2.7kΩ
Tolerance (%): ±5%
Power Dissipation: 0.063W
Dimension: L  2mm x W  1mm x H  0.55mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$235.00
USD
Quantity
Unit Price
10,000
$0.0049
30,000
$0.0048
50,000
$0.0047
150,000
$0.0045
250,000+
$0.0044
Product Variant Information section