Manufacturer Part #
YC164-JR-074R7L
YC164 Series 4 Resistor 4.7 Ohm ±5% 0.063 W ±200 ppm/°C Chip Resistor Array
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | YAGEO | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel |
||||||||||
| Date Code: | |||||||||||
YAGEO YC164-JR-074R7L - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
DESCRIPTION: The AEC-Q200 qualified description will be removed from the datasheets of YC and TC series array resistorsREASONS: The YC and TC series are long-established thick film array products initially developed for consumer and industrial applications. Over time, they have also been adopted in certain automotive applications, depending on specific performance and reliability requirements. While these series have undergone AEC-Q200 testing in YAGEO?s internal quality labs, the acceptance criteria applied are less stringent than the zero-defect standards typically expected for fully automotive-grade components.Production Date: February. 8th, 2026
Part Status:
YAGEO YC164-JR-074R7L - Technical Attributes
| No of Elements: | 4 |
| Resistance: | 4.7Ω |
| Tolerance (%): | ±5% |
| Power Dissipation: | 0.0625W |
| Voltage Rating: | 0.54V |
| Rated Current: | 1A |
| Technology: | Thick Film |
| Type: | Isolated |
| Temp Coefficient: | ±200ppm/°C |
| Operating Temp Range: | -55°C to +155°C |
| Terminal Pitch: | 0.8mm |
| No of Pins: | 8 |
| Dimension: | L 3.2mm x W 1.6mm x H 0.6mm |
Available Packaging
Package Qty:
5000 per Reel