Manufacturer Part #
23BR50KLFTR
23 Series 4 mm Square 50 kOhm Surface Mount ±20 % Single-Turn Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 23BR50KLFTR - Product Specification
TT Electronics - BI Technologies 23BR50KLFTR - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.25W |
| Mounting Method: | Surface Mount |
Features & Applications
The 23BR50KLFTR is a part of 23 series 50 kΩ, 20%, 4 mm sq sealed single turn trimming potentiometer. It has an operating temperature range of -55 °C to +125 °C.
Features:
- Mechanical Stops : Solid
- Stop Strength, Minimum 4 oz.-in. (300 gr-cm)
- Torque, Maximum 2 oz.-in. (150 gr-cm)
- Weight, Nominal .005 oz. (0.14 grams)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
500
$0.645
1,000
$0.635
1,500
$0.63
2,500+
$0.615
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount