text.skipToContent text.skipToNavigation

Manufacturer Part #

44WR5KLFT7

44W Series 4 mm Square 5 kOhm ±10 % Multi -Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
TT Electronics - BI Technologies 44WR5KLFT7 - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 5kΩ
Tolerance (%): ±10%
Rated Power: 0.25W
Mounting Method: Surface Mount
Features & Applications
The 44WR5KLFT7 is a part of 44W series 5 kΩ, 4 mm square ±10 % multi-turn surface mount trimming potentiometer. It has an operating temperature range of -65 °C to +150 °C.

Features:

  • Input Voltage, Maximum - 300 V Max
  • Dielectric Strength 600 Vrms
  • Resolution - Essentially infinite
  • Space saving SMD package for the most compact board designs
  • Sealed to withstand aggressive water wash
  • Long life - set and forget construction
  • BI quality and reliability
  • Available in top and side adjustment versions and J-Hook or gull wing termination
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
500
Multiple Of:
250
Total
$1,080.00
USD
Quantity
Unit Price
250+
$2.16
Product Variant Information section