Manufacturer Part #
6187R1KL1.0
6187 Series 1/4" Shaft 3/8" Bushing 1 kOhm ±10 % Potentiometer Position Sensor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 6187R1KL1.0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 6187R1KL1.0 - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 1kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 1W |
Features & Applications
The 6187R1KL1.0 is a part of 6187 series 1 kΩ ±10% 1/4" Shaft 3/8" Bushing single turn surface mount Potentiometer Position Sensor. It has an operating temperature range of -40 °C to +125 °C.
Features:
- Power Rating 1.0 Watt at 70°C, derating to 0 at 125°C
- Dielectric Strength 750 V rms
- Resolution essentially infinite
- MODEL STYLES AVAILABLE - 1/4” Shaft, 3/8” Bushing
- Temperature Coefficient of Resistance3 - -400 ppm/°C typical
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$15.54
4
$15.34
15
$15.16
40
$15.02
100+
$14.80
Product Variant Information section
Available Packaging
Package Qty:
10 per Box