text.skipToContent text.skipToNavigation

Manufacturer Part #

67WR500LF

67 Series 3/8 inch Square 500 Ohm ±10 % Multi-Turn Trimming Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
TT Electronics - BI Technologies 67WR500LF - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 500Ω
Tolerance (%): ±10%
Rated Power: 0.5W
Mounting Method: Through Hole
Features & Applications
The 67WR500LF is a part of 67 Series 500 Ohm 3/8 inch Sq. Top Through-hole 10 % Multi-Turn Trimming Potentiometer.
 
It has Operating temperature ranges b/w -55 °C to 125 °C.

Features:

  • Standard Resistance Range,Ohms: 10 to 2 Meg
  • Standard Resistance Tolerance: ±10%
  • Input Voltage, Maximum: 200 Vdc or rms not to exceed power rating
  • Slider Current, Maximum: 100 mA or within rated power, whichever is less
  • Power Rating, Watts: 0.5 at 85 °C derating to 0 at 125 °C
  • End Resistance, Maximum: 2 Ohms
  • Actual Electrical Travel, Turns, Nominal: 20
  • Dielectric Strength: 900 Vrms
  • Shock: 6 ms Sawtooth 100G’s
  • Torque, Starting Maximum: 5 oz.-in.
  • Weight, Nominal: 0.04 oz.

Pricing Section
Global Stock:
5,165
USA:
5,165
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$22.88
USD
Quantity
Unit Price
25
$0.915
75
$0.895
200
$0.875
400
$0.86
1,250+
$0.82
Product Variant Information section