Manufacturer Part #
68WR50KLFTB
68 Series 3/8 inch Square 50 kOhm ±10 % Multi-Turn Trimming Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 68WR50KLFTB - Product Specification
TT Electronics - BI Technologies 68WR50KLFTB - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Multi |
| Resistance-Nom: | 50kΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
50
$1.06
150
$1.03
250
$1.02
1,000
$0.985
1,500+
$0.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole