Manufacturer Part #
82PR1MEGLF
82 Series 1/4 inch Diameter 1 MOhm ±10 % Single-Turn Trimming Potentiometer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies 82PR1MEGLF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - BI Technologies 82PR1MEGLF - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 1MΩ |
| Tolerance (%): | ±10% |
| Rated Power: | 0.5W |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
1
$0.775
30
$0.755
125
$0.73
300
$0.715
1,250+
$0.68
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole