text.skipToContent text.skipToNavigation

Manufacturer Part #

P092N-QC15AR20K

P09X Series 9 mm Side Adjustment 20 kOhm ±20 % Rotary Potentiometer

ECAD Model:
Mfr. Name: TT Electronics - BI Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - BI Technologies P092N-QC15AR20K - Technical Attributes
Attributes Table
Type: Potentiometer
No of Turns: Multi
Resistance-Nom: 20kΩ
Tolerance (%): ±20%
Rated Power: 0.05W
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3920
Multiple Of:
1960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,448.80
USD
Quantity
Unit Price
15
$1.48
40
$1.46
125
$1.44
250
$1.43
750+
$1.39
Product Variant Information section