Manufacturer Part #
P160KN2-0EC15B100K
P160 Series 0.2 W 100 kΩ Side Adjust Long PC Pins Conductive Plastic Potentiometer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TT Electronics - BI Technologies | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:990 per Tray Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - BI Technologies P160KN2-0EC15B100K - Product Specification
TT Electronics - BI Technologies P160KN2-0EC15B100K - Technical Attributes
Attributes Table
| Type: | Potentiometer |
| No of Turns: | Single |
| Resistance-Nom: | 100kΩ |
| Tolerance (%): | ±20% |
| Rated Power: | 0.2W |
| Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
990
$0.765
1,980+
$0.745
Product Variant Information section
Available Packaging
Package Qty:
990 per Tray
Mounting Method:
Panel Mount