Manufacturer Part #
AST0540MW-03TRQ
AST Series 3 V 110 mA 4 kHz 75 dB Surface Mount Electromagnetic Transducer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Mallory | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Mallory AST0540MW-03TRQ - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 75dB |
| Rated Voltage: | 3V |
| Frequency: | 4kHz |
| Current Rating: | 110mA |
| Operating Temp Range: | -20°C to +70°C |
| Storage Temperature Range: | -30°C to +80°C |
| Termination Style: | Solder |
| Dimension: | H 1.9mm x L 5mm x W 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
42 Weeks
Quantity
Unit Price
1,000+
$2.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount