Manufacturer Part #
CMT-5023S-SMT-TR
CMT Series Square 5 x 2 mm 4 kHz 3 V 80 dBA SMT Magnetic Buzzer Transducer
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Same Sky - CUI Devices CMT-5023S-SMT-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CMT-5023S-SMT-TR - Technical Attributes
Attributes Table
| Type: | Magnetic |
| Sound Level: | 80dBA |
| Rated Voltage: | 3V |
| Frequency: | 4000Hz |
| Current Rating: | 110mA |
| Operating Temp Range: | -30°C to +70°C |
| Storage Temperature Range: | -40°C to +85°C |
| Termination Style: | Solder Pads |
| Dimension: | H 2mm x L 5mm x W 5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,500+
$1.80
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount