Manufacturer Part #
PKM22EPPH4002-B0
PK Series 1.5 V 75 dB 4 kHz Through Hole Piezoelectric Sound Component Ringer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:900 per Bulk Mounting Method:Through Hole |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata PKM22EPPH4002-B0 - Product Specification
Murata PKM22EPPH4002-B0 - Technical Attributes
Attributes Table
| Type: | Piezo |
| Sound Level: | 75dB |
| Rated Voltage: | 1.5V |
| Frequency: | 4kHz |
| Dimension: | H 8.7mm x D 22mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
900
$0.295
1,800
$0.29
2,700
$0.285
4,500+
$0.28
Product Variant Information section
Available Packaging
Package Qty:
900 per Bulk
Mounting Method:
Through Hole