text.skipToContent text.skipToNavigation

Manufacturer Part #

PS-551Q

Audio Indicators & Alerts SLOW PULSE, 5-15VDC 105DB

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PS-551Q - Technical Attributes
Attributes Table
Type: Piezo
Sound Level: 105dB
Rated Voltage: 12V
Frequency: 2.8kHz
Dimension: H  41.2mm x D  54.3mm
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
31
Factory Lead Time:
34 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.22
USD
Quantity
Unit Price
2
$16.61
5
$16.47
20
$16.26
40
$16.16
100+
$15.92
Product Variant Information section