text.skipToContent text.skipToNavigation

Manufacturer Part #

PT-2745WQ

Black 90 dB 5 V 4500 ±500 Hz Ø30 x 5 mm Chassis Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory PT-2745WQ - Technical Attributes
Attributes Table
Sound Level: 90dB
Rated Voltage: 5V
Frequency: 4.5kHz
Dimension: H  5mm x D  30mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,297
Factory Lead Time:
34 Weeks
Minimum Order:
73
Multiple Of:
73
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$165.71
USD
Quantity
Unit Price
10
$2.31
30
$2.27
75
$2.24
200
$2.22
400+
$2.16
Product Variant Information section