text.skipToContent text.skipToNavigation

Manufacturer Part #

SC110HJ

SC Series 90 dB 120 V 4500 Hz Panel Mount Buzzer

ECAD Model:
Mfr. Name: Mallory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Mallory SC110HJ - Technical Attributes
Attributes Table
Sound Level: 80dB
Rated Voltage: 120V
Frequency: 4500Hz
Dimension: H  35.54mm x D  42.85mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$251.04
USD
Quantity
Unit Price
1
$85.01
3
$83.68
5
$83.07
10
$82.25
20+
$80.96
Product Variant Information section