Manufacturer Part #
AL03006-3079-76-G1
AL03006 Series 5 kOhm ±10 % B25/85 3952K Axial Through Hole NTC Thermistor
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Amphenol Advanced Sensors | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Package Style:DO-35 (SOD-27) Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Amphenol Advanced Sensors AL03006-3079-76-G1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Advanced Sensors AL03006-3079-76-G1 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 5kΩ |
| Temperature Range: | -50°C to +204°C |
| Package Style: | DO-35 (SOD-27) |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
20
$1.21
50
$1.20
150
$1.18
300
$1.17
1,000+
$1.14
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Package Style:
DO-35 (SOD-27)
Mounting Method:
Through Hole