text.skipToContent text.skipToNavigation

Manufacturer Part #

B57364S209M

B57364S Series 2 Ohm 16 A 2900 K NTC Thermistors for Inrush Current Limiting

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B57364S209M - Technical Attributes
Attributes Table
Type: NTC
Resistance:
Rated Current: 16A
Tolerance (%): ±20%
B-constant: 2900K
Temperature Range: 0°C to 65°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,350.00
USD
Quantity
Unit Price
250
$1.38
500
$1.37
750
$1.36
1,000
$1.35
1,250+
$1.34
Product Variant Information section