text.skipToContent text.skipToNavigation

Manufacturer Part #

NCP15XH103J0SRC

NCP15 Series 10 KΩ 3380 K ± 5 % 0402 Surface Mount NTC Thermistor

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NCP15XH103J0SRC - Technical Attributes
Attributes Table
Type: NTC
Resistance: 10kΩ
Rated Current: 0.31mA
Tolerance (%): ±5%
B-constant: 3380K
Temperature Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$550.00
USD
Quantity
Unit Price
10,000
$0.055
20,000
$0.0541
30,000+
$0.0532
Product Variant Information section