text.skipToContent text.skipToNavigation

Manufacturer Part #

NTCLE100E3104GB0

Thermistor NTC 100KOhm 2% 2-Pin Radial Bulk

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Vishay NTCLE100E3104GB0 - Technical Attributes
Attributes Table
Type: NTC
Resistance: 100kΩ
Tolerance (%): ±2%
B-constant: 4190K
B Value Tolerance: ±1.5%
Temperature Range: -40°C to +125°C
Power Dissipation: 500mW
No of Terminals: 2
Dimension: L  15mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,500
USA:
1,500
On Order:
0
Factory Stock:Factory Stock:
5,500
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$220.00
USD
Quantity
Unit Price
500
$0.44
1,000
$0.43
2,000
$0.425
2,500+
$0.415
Product Variant Information section