Manufacturer Part #
NTCLE100E3332JB0
NTCLE100 Series NTC 3.3 kOhm ±0.75 % Radial Leaded Standard Precision Thermistor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:500 per Bulk Package Style:RADIAL Mounting Method:Through Hole |
||||||||||
| Date Code: | 2545 | ||||||||||
Product Specification Section
Vishay NTCLE100E3332JB0 - Technical Attributes
Attributes Table
| Type: | NTC |
| Resistance: | 3.3kΩ |
| Tolerance (%): | ±0.75% |
| B-constant: | 3977K |
| Temperature Range: | -40°C to +125°C |
| Package Style: | RADIAL |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
500
$0.285
1,000
$0.28
2,000
$0.275
7,500+
$0.265
Product Variant Information section
Available Packaging
Package Qty:
500 per Bulk
Package Style:
RADIAL
Mounting Method:
Through Hole