Manufacturer Part #
VPP12-400
VPP Series 5 VA 0.8 A Dual Bobbin Insulated Shroud PC Mount Power Transformer
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Triad Magnetics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:20 per Box Mounting Method:Chassis Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Triad Magnetics VPP12-400 - Product Specification
Triad Magnetics VPP12-400 - Technical Attributes
Attributes Table
| Type: | Laminated |
| Rated Current: | 0.8A |
| Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
20
$5.48
60
$5.44
80
$5.42
200
$5.39
300+
$5.35
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Chassis Mount