text.skipToContent text.skipToNavigation

Manufacturer Part #

6485470001

CM-SCE Series Military Grade Tie On Cable Marker

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 6485470001 - Technical Attributes
Attributes Table
Material: Polyolefin
Features & Applications

The 6485470001 is a part of CM-SCE Series Extruded radiation cross-linked flame retarded polyolefin sheet, formed into punched organized cable markers.

It has an Operating temperature ranges b/w -55 °C to 135 °C.

Features:

  • Series = CM-SCE
  • Product Type = Marker Tag
  • Grade = Military
  • Material = Radiation Cross-Linked Polyolefin
  • Color = White 
  • Number of Tie-Wrap Holes = 4 Recommended Wire OD Use Range (mm) = 5.08 – 12.5
  • Printable Height (mm) = 6.40 
  • Printable Width (mm) = 50.80

Applications:

  • RAILWAYPRODS
  • RWIDENTPRODS
  • Military and Aerospace

View the Complete List of CM-SCE Series

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
250
Total
$520.00
USD
Quantity
Unit Price
250
$0.535
500
$0.53
1,000
$0.52
3,750+
$0.505
Product Variant Information section