text.skipToContent text.skipToNavigation

Manufacturer Part #

M3235

Liquid Tight Straight Through IP68 Cord Grip Locknut Not Included

ECAD Model:
Mfr. Name: Heyco
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Heyco M3235 - Technical Attributes
Attributes Table
Color: Grey
Material: Nylon
Dimension: D  17.9mm x L  50.8mm
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$615.00
USD
Quantity
Unit Price
500+
$1.23
Product Variant Information section