text.skipToContent text.skipToNavigation

Manufacturer Part #

AN-2853-AB

Black 4.53 x 2.56 x 2.17" Nema Die-Cast Aluminum Enclosure with Cover

ECAD Model:
Mfr. Name: Bud Industries
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bud Industries AN-2853-AB - Technical Attributes
Attributes Table
Type: Box with Mounting Flange
Color: Black
Material: Aluminum
Dimension (Inch): L  4.53in x W  2.56in x H  2.17in
IP Rating: IP68
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
51
Factory Lead Time:
N/A
Minimum Order:
2
Multiple Of:
1
Total
$34.82
USD
Quantity
Unit Price
2
$17.41
5
$17.27
20
$17.05
40
$16.94
100+
$16.69
Product Variant Information section