Manufacturer Part #
PNR-2608-C
PNR Series Gray 7.86 x 5.895 x 2.965 inch Enclosure with Clear Cover Box
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Bud Industries | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bud Industries PNR-2608-C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bud Industries PNR-2608-C - Technical Attributes
Attributes Table
| Material: | Polycarbonate |
| Dimension (Inch): | L 7.86in x W 5.895in x H 2.965in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$19.56
3
$19.30
5
$19.17
20
$18.84
30+
$18.63
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk