text.skipToContent text.skipToNavigation

Manufacturer Part #

62MP0250

Solid Locking 6.35 mm Hole Dia Black Nylon Plug

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components 62MP0250 - Technical Attributes
Attributes Table
Product Type: Solid Locking Plug
Color: Black
Material: Nylon
Panel Thickness: 1.57mm
Hole Diameter: 6.35mm
Flange Diameter: 7.92mm
Mounting Method: Push On
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$37.50
USD
Quantity
Unit Price
1,000
$0.0375
3,000
$0.0364
4,000
$0.0361
10,000
$0.0353
15,000+
$0.0345
Product Variant Information section