text.skipToContent text.skipToNavigation

Manufacturer Part #

63306-2

FASTON 250 Series 18-14 AWG Quick Disconnect Receptacle Crimp Terminal

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 63306-2 - Technical Attributes
Attributes Table
Gender: Female
Material: Brass / Tin Plate
Length: 0.305in
Mounting Method: Cable Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
10000
Total
$978.00
USD
Quantity
Unit Price
10,000
$0.0497
20,000
$0.0489
30,000+
$0.048
Product Variant Information section