text.skipToContent text.skipToNavigation

Manufacturer Part #

1790-3

1790 Series #4-40 Brass 0.188" (4.78mm) 3/16" Threaded Round Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 1790-3 - Technical Attributes
Attributes Table
Length: 0.327in
Style: Round
Material: Brass
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
38
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$277.50
USD
Quantity
Unit Price
30
$0.59
75
$0.58
150
$0.57
400
$0.555
1,000+
$0.535
Product Variant Information section