text.skipToContent text.skipToNavigation

Manufacturer Part #

340

0.25 inch Length Ø 0.145 inch Nylon Shoulder Washer

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2128
Product Specification Section
Keystone 340 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Nylon
Diameter: 0.145in
Pricing Section
Global Stock:
522
USA:
522
On Order:
0
Factory Stock:Factory Stock:
12,590
Factory Lead Time:
12 Weeks
Minimum Order:
250
Multiple Of:
1
Total
$18.83
USD
Quantity
Unit Price
250
$0.0753
500
$0.0739
1,250
$0.0721
3,000
$0.0704
7,500+
$0.0674
Product Variant Information section