text.skipToContent text.skipToNavigation

Manufacturer Part #

8827

0.75 inch Length 0.280 inch Outside Diameter Nylon Sturdy PC Spacer Support

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8827 - Technical Attributes
Attributes Table
Length: 0.75in
Material: Nylon
Diameter: 0.28in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,665
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$337.50
USD
Quantity
Unit Price
2,500
$0.135
5,000+
$0.132
Product Variant Information section