Manufacturer Part #
DLSP-3-8M-01
DLSP Series Natural Nylon 8.0 mm Dual Locking Metric Support Post
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Essentra Components | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Essentra Components DLSP-3-8M-01 - Technical Attributes
Attributes Table
| Length: | 0.315in |
| Style: | Round |
| Material: | Nylon |
| Diameter: | 0.189in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
100
$0.23
200
$0.225
1,000
$0.22
2,000+
$0.21
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag