Manufacturer Part #
SW-032-135
Shoulder Washer #4 Screw 0.130 OD/0.032 H Busing Black Polyphenylene Sulfide
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Bivar | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Bivar SW-032-135 - Product Specification
Shipping Information:
Item cannot ship to certain countries.
See List
Item cannot ship to following countries:
China
HTS Code:
3926.90.99.89
ECCN:
EAR99
PCN Information:
File
Date
Material Change
08/26/2024
Details and Download
Description of Change:The material has been revised from PPS, Glass Filled to PBT, 15% Glass Filled for 4 specific part numbers from theSW-XXX-XXX Series (c.f. changes in Red in the table below). For these 4 specific part numbers, refer to the standardtolerances in drawing block.Reason for Change: To assign the designated material to the proper manufacturing site.
Part Status:
Active
Active
Bivar SW-032-135 - Technical Attributes
Attributes Table
| Length: | 0.032in |
| Style: | Round |
| Material: | Phenolic |
| Diameter: | 0.116in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
200
$0.145
400
$0.143
1,000
$0.14
2,500
$0.138
4,000+
$0.135
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag