text.skipToContent text.skipToNavigation

Manufacturer Part #

1650-2

Brass Nickel Plate 0.250 " (6.4 mm) Length 4-40 Thread Round Swage Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2333
Product Specification Section
Keystone 1650-2 - Technical Attributes
Attributes Table
Length: 0.25in
Style: Round
Material: Brass / Nickel Plate
Diameter: 0.25in
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$58.80
USD
Quantity
Unit Price
500
$0.49
1,000
$0.48
1,500+
$0.47
Product Variant Information section