text.skipToContent text.skipToNavigation

Manufacturer Part #

8403

Aluminum 4 - 40 Thread .750 inch Long Male / Female Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
Keystone 8403 - Technical Attributes
Attributes Table
Length: 0.75in
Style: Hex
Material: Aluminum
Diameter: 0.25in
Features & Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone offers a comprehensive range of precision made American standard as well as Metric size threaded standoffs. Our standard Hex Male/Female Threaded Standoffs are available in Aluminum, Brass, Stainless Steel, and Nylon materials.

Keystone's 8403 is a .250 inch hex male - female standoff with a 4/40 thread made of aluminum clear iridite and comes in a length of .750 inches.
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$19.00
USD
Quantity
Unit Price
25
$0.76
50
$0.75
125
$0.73
300
$0.715
750+
$0.69
Product Variant Information section