text.skipToContent text.skipToNavigation

Manufacturer Part #

8440B

Female #4 - 40 Nylon Threaded Hex Standoff

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Keystone 8440B - Technical Attributes
Attributes Table
Length: 0.375in
Style: Hex
Material: Nylon
Diameter: 0.25in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$387.50
USD
Quantity
Unit Price
25
$0.86
50
$0.845
125
$0.825
250
$0.81
500+
$0.775
Product Variant Information section