text.skipToContent text.skipToNavigation

Manufacturer Part #

LAT-29-747-10

LASERTAB® 0.2 x 0.65" White Permanent Polyester Laser Printable Labels 10k/Pkg

ECAD Model:
Mfr. Name: Brady
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Brady LAT-29-747-10 - Technical Attributes
Attributes Table
Type: Laser
Material: White Polyester
Dimension (Inch): H  0.2in x W  0.65in
Features & Applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

LASERTAB® Laser Printable Labels are printable polyester labels for Laser Printers. This material is a UL recognized component and CSA accepted material when printed with designated laser printers. Applications include circuit board and component ID as well as laboratory identification.

The LAT-29-747-10 is a Laser Printable Label made of white permanent polyester.  This label is .650" wide x .200" high with h a printable area of .650" wide x .200" high.

These labels are packages 10,000 labels per roll.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$286.19
USD
Quantity
Unit Price
1
$286.19
2
$279.30
3+
$272.57
Product Variant Information section