text.skipToContent text.skipToNavigation

Référence fabricant

THT-36-422-10

THT 0.2 x 0.5" White Permanent Polyester Thermal Transfer Labels - 10K/Roll

Modèle ECAD:
Nom du fabricant: Brady
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Brady THT-36-422-10 - Caractéristiques techniques
Attributes Table
Type: Thermal Transfer
Material: White Polyester
Dimension (Inch): H  0.2in x W  0.5in
Fonctionnalités et applications

Brady identifies and protects products, people, and premises with high performance labels, industrial label printers, software, safety & facility identification, spill control, and more. Brady helps you create and maintain safer work environments and comply with regulatory standards. Brady’s high-performance materials clearly identify products, components and other assets, even in the most extreme conditions.

Brady’s Thermal Transfer Labels are available in a variety of materials and colors and finishes.  Brady has an extensive offering of standard size labels for you to choose from.  If you cannot find what you need, Brady also offers custom sizes to accommodate all your special requirements.

The THT-36-422-10 is a Thermal Transfer Printable Label made of permanent polyester. This label is .500" wide x .200" high with a printable area of .500" wide x .200" high.

These labels are packages 10,000 labels per roll.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
5
Délai d'usine :
6 Semaines
Commande minimale :
1
Multiples de :
1
Total 
105,07 $
USD
Quantité
Prix unitaire
1
$105.07
2
$103.54
3
$102.66
4
$102.03
5+
$100.07
Product Variant Information section