Manufacturer Part #
THT-53-424-3
THT 0.5 x 2" White General Purpose Paper Thermal Transfer Labels - 3K/Roll
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Brady | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Roll | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Brady THT-53-424-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Brady THT-53-424-3 - Technical Attributes
Attributes Table
| Type: | Thermal Transfer |
| Material: | Paper |
| Dimension (Inch): | H 0.5in x W 2in |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$47.56
3
$46.77
4
$46.57
10
$45.93
15+
$45.29
Product Variant Information section
Available Packaging
Package Qty:
1 per Roll