text.skipToContent text.skipToNavigation

Manufacturer Part #

CI014C030V048CDX1M

100 - 277Vac, 14W, 250; 300mA, 28-48V, [0-10V], IP20 LED Driver

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Signify North America CI014C030V048CDX1M - Technical Attributes
Attributes Table
Nominal Input Voltage: 120VAC to 277VAC
Max Output Power: 14W
Minimum Output Voltage: 28V
Maximum Output Voltage: 48V
Minimum Output Current: 0.25A
Maximum Output Current: 0.3A
Input Power Factor: 0.9
Efficiency: 83% to 84%
Number of Output Channels: 1
Certifications: cUL,UL,UL Class P
Driver Class: Class 1,Class 2
Dimming Control: 0-10V
Minimum Dimming Level: 10% to 100%
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
18
Multiple Of:
18
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$188.28
USD
Quantity
Unit Price
3
$10.52
5
$10.46
20
$10.32
30
$10.28
75+
$10.13
Product Variant Information section