Manufacturer Part #
ESS015W-1050-14
100 - 277Vac, 14.7W, 1050mA, 8-14V, [0-10V, TRI...], IP64 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ERP Power | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ERP Power ESS015W-1050-14 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power ESS015W-1050-14 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 14.7W |
| Minimum Output Voltage: | 8V |
| Maximum Output Voltage: | 14V |
| Minimum Output Current: | 1050mA |
| Maximum Output Current: | 1050mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 82% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CE,cUL,FCC,UL |
| Driver Class: | Class II,Class 2 |
| IP Rating: | IP64 - Outdoor Lighting Rating |
| Dimming Control: | Trailing Edge,TRIAC,0-10V |
| Minimum Dimming Level: | 1% |
| Is Dim to Off: | False |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$13.40
4
$13.20
10
$13.08
25
$12.95
40+
$12.76
Product Variant Information section
Available Packaging
Package Qty:
50 per Box