text.skipToContent text.skipToNavigation

Manufacturer Part #

EUM-100S150BT

100 - 277Vac, 100W, 105 - 1500mA, 34-95V, [DALI 2], IP67 LED Driver

ECAD Model:
Mfr. Name: Inventronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Inventronics EUM-100S150BT - Technical Attributes
Attributes Table
Nominal Input Voltage: 90VAC to 305VAC
Max Output Power: 100W
Minimum Output Voltage: 34V
Maximum Output Voltage: 95V
Minimum Output Current: 105mA
Maximum Output Current: 1500mA
Input Power Factor: 0.99
Efficiency: 92.5%
Number of Output Channels: 1
Certifications: CE
Driver Class: SELV
IP Rating: IP66 / IP67
Is Dim to Off: True
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$750.50
USD
Quantity
Unit Price
1
$31.52
3
$31.06
5
$30.86
15
$30.41
25+
$30.02
Product Variant Information section