text.skipToContent text.skipToNavigation

Manufacturer Part #

PAM8403DR

PAM8403 Series 5.5 V 3 W Filterless Class-D Stereo Audio Amplifier - SOIC-16

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated PAM8403DR - Technical Attributes
Attributes Table
No of Channels: 2
Gain: 24dB
Supply Voltage-Max: 5.5V
Output Power: 3W
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
10,000
$0.285
12,500+
$0.28
Product Variant Information section