Manufacturer Part #
ISL28006FHADJZ-T7
ISL28006 Series 28 V 237 kHz Rail to Rail Input Current Sense Amplifier-SOT-23-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28006FHADJZ-T7 - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Slew Rate-Nom: | 0.67V/µs |
| Input Offset Voltage-Max: | 3.1mV |
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000+
$1.36
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount