Manufacturer Part #
ISL28227FBZ-T13
ISL28227 Series 40 V 2.2 mA SMT Low Noise Operational Amplifier - SOIC-8
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL28227FBZ-T13 - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 3.6V/µs |
| Input Offset Voltage-Max: | 75µV |
| Gain Bandwidth Product: | 10MHz |
| Average Bias Current-Max: | 10nA |
| Supply Voltage: | 4.5V to 40V |
| Supply Current: | 2.2mA |
| Power Supply Rejection Ratio: | 117dB |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 123.52dB |
| Low Noise: | 2.5nV/√Hz |
| Output Current: | 45mA |
| Moisture Sensitivity Level: | 2 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,500+
$2.33
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount