text.skipToContent text.skipToNavigation

Manufacturer Part #

LM258AYDT

LM258 Series 30 V 700 µA Low-Power Dual Operational Amplifier - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2220
Product Specification Section
STMicroelectronics LM258AYDT - Technical Attributes
Attributes Table
Amplifier Type: Low Power
No of Channels: 2
Slew Rate-Nom: 0.6V/µs
Input Offset Voltage-Max: 3mV
Gain Bandwidth Product: 1.1MHz
Average Bias Current-Max: 50nA
Supply Voltage: 3V to 30V
Common Mode Rejection Ratio: 85dB
Supply Current: 2mA
Power Supply Rejection Ratio: 100dB
Operating Temp Range: -40°C to +105°C
Output Current: 40mA
Moisture Sensitivity Level: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,500
USA:
12,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$307.50
USD
Quantity
Unit Price
2,500
$0.123
5,000
$0.121
10,000
$0.12
12,500
$0.119
37,500+
$0.117
Product Variant Information section