Manufacturer Part #
LM2902YPT
LM2902 Series 30 V 1.3 MHz Low Power Quad Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics LM2902YPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LM2902YPT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.4V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1.3MHz |
| Average Bias Current-Max: | 150pA |
| Supply Voltage: | 3V to 30V |
| Common Mode Rejection Ratio: | 80dB |
| Supply Current: | 1.5mA |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 100dB |
| Low Noise: | 40nV/√Hz |
| Output Current: | 70mA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
2,500
$0.28
7,500
$0.275
12,500+
$0.27
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount