text.skipToContent text.skipToNavigation

Manufacturer Part #

LMR358FVJ-GE2

Operational Amplifiers - Op Amps Ground Sense Low Pwr GP Op Amp

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM LMR358FVJ-GE2 - Technical Attributes
Attributes Table
Amplifier Type: General Purpose
No of Channels: 2
Slew Rate-Nom: 1V/µs
Input Offset Voltage-Max: 4mV
Gain Bandwidth Product: 3MHz
Supply Voltage: 2.7V to 5.5V
Common Mode Rejection Ratio: 90dB
Supply Current: 210µA
Output Type: Rail to Rail
Power Supply Rejection Ratio: 90dB
Operating Temp Range: -40°C to +85°C
Phase Margin: 45°
Output Current: 60mA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-B8J
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$405.00
USD
Quantity
Unit Price
2,500
$0.162
5,000
$0.16
7,500
$0.158
12,500+
$0.155
Product Variant Information section